Low

TEXAS INSTRUMENTS  DRV590GQCR  IC, PWM POWER DRIVER, BGA-48, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: BGA
  • Laser Driver Type: Thermoelectric Cooler
  • MSL: -
  • No. of Pins: 48
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 4.5mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $21.12

Buy

Price

Quantity List Price
2500 - 4999 $21.12
5000 - 7499 $19.89
7500+ $18.82

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought