Low

TEXAS INSTRUMENTS  DRV590DWPG4  PWM POWER DRIVER, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: SOIC
  • Laser Driver Type: Thermoelectric Cooler
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 4.5mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 74C9529 - TEXAS INSTRUMENTS-DRV590DWP-PWM POWER DRIVER, SOIC-20

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74C9529
DRV590DWP

DRV590DWP

TEXAS INSTRUMENTS

PWM POWER DRIVER, SOIC-20

PWM POWER DRIVER, SOIC-20; Laser Driver Type:Thermoelectric Cooler; Driver Case Style:SOIC; No. of Pins:20; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Packaging:Each; MSL:MSL 2 - 1 year; Device Type:Power; Filter Terminals:SMD;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $20.25 Promotional price 10+ $20.25 Promotional price 25+ $20.25 Promotional price 50+ $20.25 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 10 in stock for same day shipping

see cut-off times

Customers Also Bought