Low

TEXAS INSTRUMENTS  DRV411AIRGPT  SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-20

TEXAS INSTRUMENTS-DRV411AIRGPT-SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Bandwidth: 14MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:  250

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.40

Buy

Price

Quantity List Price
1 - 9 $3.40
10 - 99 $2.73
100 - 249 $2.49
250 - 499 $1.93
500 - 999 $1.81
1000 - 2499 $1.59
2500 - 4999 $1.58
5000+ $1.51

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06X3802
DRV411AIRGPT

DRV411AIRGPT

TEXAS INSTRUMENTS

SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-40

SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-40; Bandwidth:14MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Amplifier Case Style:QFN; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.41

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

06X3803
DRV411AIRGPT

DRV411AIRGPT

TEXAS INSTRUMENTS

SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-40, FULL REEL

SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-40, FULL REEL; Bandwidth:14MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Amplifier Case Style:QFN; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.18 500+ $1.95 750+ $1.71 1000+ $1.56

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought