Low

TEXAS INSTRUMENTS  DRV411AIRGPT  SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Bandwidth: 14MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $2.41 $2.41

Buy

Price

Quantity List Price
100+ $2.41

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06X3803
DRV411AIRGPT

DRV411AIRGPT

TEXAS INSTRUMENTS

SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-40, FULL REEL

SENSOR SIGNAL CONDITIONER, 14MHZ, QFN-40, FULL REEL; Bandwidth:14MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Amplifier Case Style:QFN; No. of Pins:40; Operating Temperature Min:-40 C; Operating Temperature Max:125 C ;RoHS Compliant: Yes

0

250+ $2.18 500+ $1.95 750+ $1.71 1000+ $1.56

Buy
    More stock available week commencing 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought