Low

TEXAS INSTRUMENTS  DRV401AIDWPG4  SENSOR, SIGNAL CONDITIONER, SOIC20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 2MHz
  • Digital IC Case Style: SOIC
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.47

Buy

Price

Quantity List Price Your Price
1 - 9 $5.80 Promotional price $2.47
10 - 99 $4.66 Promotional price $2.47
100 - 249 $4.25 Promotional price $2.47
250 - 499 $3.30 Promotional price $2.47
500 - 999 $3.09 Promotional price $2.47
1000 - 2499 $2.72 Promotional price $2.47
2500 - 4999 $2.69 Promotional price $2.47
5000 - 999999999 $2.57 Promotional price $2.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20M5120
DRV401AIDWPG4
Technical Data Sheet}  

DRV401AIDWPG4

TEXAS INSTRUMENTS

IC, SENSOR SIGNAL CONDITION, 2MHZ, SO-20

IC, SENSOR SIGNAL CONDITION, 2MHZ, SO-20; Bandwidth:2MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:20; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Packaging:Each; Amplifier Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.02 250+ $3.63 500+ $2.94 1000+ $2.59

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought