Low

DRV2667EVM-CT - 

Evaluation Kit, Piezo Haptic Driver with Boost, Digital Front End, Internal Waveform Memory

DRV2667EVM-CT - Evaluation Kit, Piezo Haptic Driver with Boost, Digital Front End, Internal Waveform Memory

The actual product may differ from image shown

Manufacturer Part No:
DRV2667EVM-CT
Newark Part No.:
73W9274
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV2667EVM-CT Evaluation Module kit is a complete demo and evaluation platform for the DRV2667. The DRV2667 is a digital interface, high-voltage driver designed to control Piezo actuators with voltages. The DRV2667 eliminates many design complexities of driving Piezo by including an integrated 100-Vpp boost converter and 200-Vpp differential output amplifier. In addition, the digital control interface includes real-time waveform playback, a waveform generator, and embedded RAM for waveform storage.
  • Integrated Digital Front-End (I²C)
  • Integrated Boost Converter
  • Piezo Actuator
  • Capacitive Touch Buttons
  • Programmable MSP430
  • Fast start up time of 2ms
  • Wide supply voltage range of 3V to 5.5V
  • 1.8V compatible, VDD tolerant digital pins

Applications

Embedded Design & Development, Consumer Electronics, Sensing & Instrumentation, Hobby & Education

Contents

Demo & Eval Board DRV2667, Mini-USB Cable

Product Information

:
Texas Instruments
:
DRV2667
:
Drivers
:
Piezo Haptic Driver
:
Evaluation Board DRV2667, Code Composer Studio, Firmware, MSP430 LaunchPad, Mini-USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.