Low

DRV103U - 

Peripheral Driver, PWM Solenoid, Valve, Coils, 1 Output, 8 V to 32 V supply, 40 V/3 A out, HSOP-8

DRV103U - Peripheral Driver, PWM Solenoid, Valve, Coils, 1 Output, 8 V to 32 V supply, 40 V/3 A out, HSOP-8

The actual product may differ from image shown

Manufacturer Part No:
DRV103U
Newark Part No.:
28X3372
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV103U is a low-side DMOS Power Switch employing a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices such as valves, solenoids, relays, actuators and positioners. It is also ideal for driving thermal devices such as heaters, coolers and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. DC-to-PWM output delay time and oscillator frequency are also externally adjustable. It can be set to provide a strong initial closure, automatically switching to a soft hold mode for power savings. A resistor, analogue voltage or digital-to-analogue (D/A) converter can control the duty cycle. An output ok flag indicates when thermal shutdown or over current occurs.
  • Digitally controlled input
  • Adjustable delay and duty cycle
  • Fully protected - Thermal and current limit shutdown with status ok indicator flag
  • 500Hz to 100kHz Adjustable internal oscillator
  • Green product and no Sb/Br

Applications

Clock & Timing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8V
:
32V
:
1Outputs
:
400mV
:
1.5A
:
SOIC
:
Tape & Reel
:
-
:
Yes
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

406 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$5.30 $ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.30
10 + $4.77
25 + $4.48
50 + $4.20
100 + $3.91
250 + $3.67
500 + $3.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.