Low

DRV101FKTWT - 

Peripheral Driver, PWM Solenoid, Valve, 1 Output, 9 V to 60 V supply, 800 mV/2.3 A out, TO-263-7

DRV101FKTWT - Peripheral Driver, PWM Solenoid, Valve, 1 Output, 9 V to 60 V supply, 800 mV/2.3 A out, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
DRV101FKTWT
Newark Part No.:
87H0874

Product Overview

The DRV101FKTWT is a low-side Power Switch employing a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices such as valves, solenoids, relays, actuators and positioners. The solenoid/valve driver is also ideal for driving thermal devices such as heaters and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. Time from DC output to PWM output is externally adjustable. It can be set to provide a strong initial closure, automatically switching to a soft hold mode for power savings. Duty cycle can be controlled by a resistor, analogue voltage or digital-to-analogue converter for versatility. A flag output indicates thermal shutdown and over/under current limit. A wide supply range allows use with a variety of actuators.
  • Internal 24kHz oscillator
  • Digital control input
  • Adjustable delay and duty cycle
  • Over/undercurrent indicator
  • Fully protected - Thermal shutdown with indicator and internal current limit
  • Green product and no Sb/Br

Applications

Consumer Electronics, Commercial, Imaging, Video & Vision

Product Information

:
9V
:
60V
:
1Outputs
:
800mV
:
2.3A
:
TO-263
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Peripheral Driver, PWM Solenoid, Valve, 1 Output, 9 V to 60 V supply, 800 mV/2.3 A out, TO-263-7

250 in stock

Each (Supplied on Full Reel)

250+ $7.94 500+ $7.61 1000+ $6.14

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$10.63 $ 10.63
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.63
10 + $9.77
25 + $9.07
50 + $8.72
100 + $8.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.