Low

TEXAS INSTRUMENTS  DP83865DVH  ETHERNET CONTROLLER, 1Gbps, QFP-128

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: QFP
  • Data Rate: 1000Mbps
  • Digital IC Case Style: QFP
  • Ethernet Type: IEEE 802.3u, IEEE 802.3z
  • IC Interface Type: GMII, JTAG, MII, RGMII
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 128
  • No. of Ports: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 430mA
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 66

Order multiple quantity: 66

Unit Price: $23.37

Buy

Price

Quantity List Price
50 - 99 $23.37
100 - 249 $22.03
250 - 499 $19.35
500+ $19.20

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
11N4488
DP83865DVH.

DP83865DVH.

TEXAS INSTRUMENTS

TRANSCEIVER, ENET GIG PHYTER, 128PQFP

TRANSCEIVER, ENET GIG PHYTER, 128PQFP; Data Rate:1000Mbps; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Controller IC Case Style:QFP; No. of Pins:128; IC Interface Type:GMII, MII, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33

1+ $23.07 10+ $21.34 25+ $19.61 50+ $18.11 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
Suggested Substitutes
41K1781
DP83865DVH/NOPB

DP83865DVH/NOPB

TEXAS INSTRUMENTS

ETHERNET TRANSCEIVER IEEE 802.3u, 1GBPS PQFP128

ETHERNET TRANSCEIVER IEEE 802.3u, 1GBPS PQFP128; Data Rate:1Gbps; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Controller IC Case Style:PQFP; No. of Pins:128; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

85

1+ $21.10 10+ $19.53 25+ $17.97 50+ $17.53 More Pricing

Buy
  • 85 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Associated Products


Customers Also Bought