Low

TEXAS INSTRUMENTS  DP83865DVH/NOPB  IC, ENET TXRX IEEE 802.3u, 1GBPS PQFP128

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K1781
  • Manufacturer Part No DP83865DVH/NOPB

Product Information


  • Controller IC Case Style: PQFP
  • Data Rate: 1Gbps
  • Digital IC Case Style: PQFP
  • Ethernet Type: IEEE 802.3u, IEEE 802.3z
  • IC Interface Type: MII, GMII, RGMII
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 128
  • No. of Ports: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 10µA
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 2.375V
  • Supply Voltage Range: 2.375V to 3.465V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/176

Availability

Availability:  52


  • 52 in stock for same day shipping
 
Check stock and lead times
  • 66 Further stock expected to ship on May 7, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.10

Buy

Price

Quantity List Price
1 - 9 $21.10
10 - 24 $19.53
25 - 49 $17.97
50 - 99 $17.53
100 - 249 $16.63
250 - 499 $15.29
500 - 999 $14.62
1000 - 999999999 $13.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
11N4488
DP83865DVH.
Technical Data Sheet}  

DP83865DVH.

TEXAS INSTRUMENTS

TRANSCEIVER, ENET GIG PHYTER, 128PQFP

TRANSCEIVER, ENET GIG PHYTER, 128PQFP; Data Rate:1000Mbps; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Controller IC Case Style:QFP; No. of Pins:128; IC Interface Type:GMII, MII, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $22.32 10+ $20.65 25+ $18.98 50+ $17.53 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
41J5300
DP83865DVH
CAD CadSoft_EAGLE Technical Data Sheet}
No Not RoHS compliant

DP83865DVH

TEXAS INSTRUMENTS

IC, ETHERNET CONT, 1Gbps, QFP-128

IC, ETHERNET CONT, 1Gbps, QFP-128; Data Rate:1Gbps; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Controller IC Case Style:QFP; No. of Pins:128; IC Interface Type:GMII, JTAG, MII, RGMII ;RoHS Compliant: No

  Write a Review | Ask a Question

0

50+ $23.37 100+ $22.03 250+ $19.35 500+ $19.20

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought