Low

TEXAS INSTRUMENTS  DP83849IFVS.  Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, TQFP, 80

TEXAS INSTRUMENTS DP83849IFVS.
Technical Data Sheet (1.65MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3u
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Controller IC Case Style:
TQFP
No. of Pins:
80Pins
IC Interface Type:
MII, RMII, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

Ethernet Controller, 100 Mbps, IEEE 802.3u, -0.5 V, 4.2 V, TQFP, 80 Pins

TEXAS INSTRUMENTS

0

Price for: Each

100+ $7.61 250+ $7.27 500+ $6.63 1000+ $5.35

Buy

Associated Products

Similar Products