Low

TEXAS INSTRUMENTS  DP83848VYB/NOPB  TRANSCEIVER, ENET PHY, 10/100, 48LQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11N4484
  • Manufacturer Part No DP83848VYB/NOPB

Product Information


  • Controller IC Case Style: LQFP
  • Data Rate: 100Mbps
  • Ethernet Type: IEEE 802.3u
  • IC Interface Type: MII, RMII, Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  66

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.29 $25.29

Buy

Price

Quantity List Price
1 - 9 $25.29
10 - 24 $23.41
25 - 49 $21.54
50 - 99 $21.00
100 - 249 $19.93
250 - 499 $18.33
500 - 999 $17.53
1000+ $16.72

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought