Low

TEXAS INSTRUMENTS  DP83848KSQ/NOPB  Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LLP, 40 Pins

TEXAS INSTRUMENTS DP83848KSQ/NOPB
Technical Data Sheet (10.15KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
100Mbps
Ethernet Type:
10BASE-T
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Controller IC Case Style:
LLP
No. of Pins:
40Pins
IC Interface Type:
MII, Serial, RMII
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LLP, 40 Pins

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.90 500+ $1.67 1000+ $1.37 2500+ $1.19

Buy

Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LLP, 40

TEXAS INSTRUMENTS

453:  in stock

Price for: Each

1+ $2.54 10+ $2.17 100+ $1.74 500+ $1.52 More pricing

Buy

Associated Products