Low

DP83848KSQ/NOPB - 

Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LLP, 40 Pins

DP83848KSQ/NOPB - Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LLP, 40 Pins

The actual product may differ from image shown

Manufacturer Part No:
DP83848KSQ/NOPB
Newark Part No.:
28X3370
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DP83848KSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It offers two flexible LED indicators one for Link and the other for Speed. In addition, both MII and RMII are supported ensuring ease and flexibility of design.
  • Energy detection mode
  • 3.3V MAC interface
  • RMII Rev. 1.2 Interface
  • MII Interface
  • MII Serial management interface (MDC and MDIO)
  • IEEE 802.3 auto-negotiation and parallel detection
  • IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
  • IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
  • Error-free operation beyond 137m
  • Single register access for complete PHY status
  • Configurable LED for link and activity
  • Green product and no Sb/Br

Applications

Building Automation, Communications & Networking, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
100Mbps
:
10BASE-T
:
3V
:
3.6V
:
LLP
:
40Pins
:
MII, Serial, RMII
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LLP, 40 Pins

292 in stock

Each (Supplied on Cut Tape)

1+ $2.71 10+ $2.30 25+ $2.15 50+ $2.00 100+ $1.85 More Less

739 in stock

Each

1+ $2.46 10+ $2.09 25+ $1.95 50+ $1.82 100+ $1.68 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/7/19
$1.74 $ 1.74
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.74
500 + $1.62
1000 + $1.34
1500 + $1.30
2500 + $1.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.