Low

DP83848JSQ/NOPB - 

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, LLP, 40 Pins

DP83848JSQ/NOPB - Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, LLP, 40 Pins

The actual product may differ from image shown

Manufacturer Part No:
DP83848JSQ/NOPB
Newark Part No.:
32M0900
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DP83848JSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It offers two flexible LED indicators one for Link and the other for Speed. In addition, both MII and RMII are supported ensuring ease and flexibility of design.
  • Energy detection mode
  • 3.3V MAC interface
  • RMII Rev. 1.2 Interface
  • MII Interface
  • MII Serial management interface (MDC and MDIO)
  • IEEE 802.3 auto-negotiation and parallel detection
  • IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
  • IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
  • Error-free operation beyond 137m
  • Single register access for complete PHY status
  • Configurable LED for link and activity
  • Green product and no Sb/Br

Applications

Building Automation, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

:
100Mbps
:
IEEE 802.3, IEEE 802.3u
:
3V
:
3.6V
:
LLP
:
40Pins
:
MII, RMII
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

250+ $1.33 500+ $1.24 1000+ $1.03 1500+ $0.991 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$2.08 $ 2.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.08
10 + $1.76
25 + $1.64
50 + $1.53
100 + $1.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.