Low

DP83848IVV/NOPB - 

Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LQFP, 48 Pins

DP83848IVV/NOPB - Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LQFP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
DP83848IVV/NOPB
Newark Part No.:
69K2089

Product Overview

The DP83848IVV/NOPB is a PHYTER™ industrial temperature single port 10/100Mbps physical-layer Ethernet Transceiver requires Ethernet connectivity continues to increase, driving Ethernet enabled devices into harsher environments. This transceiver is designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical industrial temperature range. The DP83848 is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection. The TI line of PHYTER™ transceiver builds on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.
  • <270mW Typical low-power consumption
  • 3.3V MAC Interface
  • Energy detection mode
  • 25MHz Clock output
  • IEEE 802.3 auto-negotiation & parallel detection IEEE 802.3 ENDEC, 10BASE-T transceivers & filters
  • IEEE 802.3 PCS, 100BASE-TX transceivers and filters
  • IEEE 1149.1 JTAG
  • Up to 150m error-free operation
  • Single register access for complete PHY status
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Automation & Process Control, Commercial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
100Mbps
:
10BASE-T
:
3V
:
3.6V
:
LQFP
:
48Pins
:
MII, RMII, Serial, SNI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $5.24 10+ $4.71 25+ $4.53 50+ $4.20 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

472 Further stock expected to ship on Mar 29, 2018

750 Further stock expected to ship on Apr 1, 2018

500 Further stock expected to ship on Apr 5, 2018

More stock available week commencing 5/28/18

Contact me when back in stock

Alternatives Available

69K2090 - Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

97W2068 - Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48

94X0548 - Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48

View all alternatives / recommendations
$5.24 $ 5.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.24
10 + $4.71
25 + $4.53
50 + $4.20
100 + $3.86
250 + $3.66
500 + $3.28
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.