Low

DP83848CVV/NOPB - 

Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LQFP, 48 Pins

DP83848CVV/NOPB - Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LQFP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
DP83848CVV/NOPB
Newark Part No.:
79K6187
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DP83848CVV/NOPB is a PHYTER single port 10/100 Mb/s Ethernet physical layer transceiver in 48 pin LQFP package. It is designed to meet challenge of new Ethernet applications with an extended temperature performance that goes beyond typical Industrial temperature range. The DP83848CVV is a highly reliable, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. This device is ideally suitable for harsh environments. It offers enhanced ESD protection and choice of an MII or RMII interface for maximum flexibility in MPU selection. The PHYTER transceiver built on decades of Ethernet expertise to offer the high performance and flexibility that allows end user with an easy implementation tailored to meet user's application needs.
  • Low power consumption is less than 270mW typically
  • 0.18µm CMOS technology
  • IEEE 802.3 MII interface
  • 3.3V MAC interface
  • Auto MDIX for 10/100 Mb/s
  • Energy detection mode
  • SNI and RMII revision 1.2 configurable interfaces
  • MII serial management interface (MDC and MDIO)
  • IEEE 802.3 auto negotiation and parallel detection
  • Operating temperature range from 0°C to 70°C

Applications

Communications & Networking, Wireless, Automotive, Industrial, Automation & Process Control

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
100Mbps
:
10BASE-T
:
3V
:
3.6V
:
LQFP
:
48Pins
:
MII, RMII, Serial, SNI
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

750 Further stock expected to ship on Mar 4, 2018

More stock available week commencing 9/17/18
$5.01 $ 5.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.01
10 + $4.51
25 + $4.24
50 + $3.96
100 + $3.69
250 + $3.47
500 + $3.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.