Low

TEXAS INSTRUMENTS  DP83847ALQA56A/NOPB  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, LLP, 56 Pins

TEXAS INSTRUMENTS DP83847ALQA56A/NOPB
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3, IEEE 802.3u
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Controller IC Case Style:
LLP
No. of Pins:
56Pins
IC Interface Type:
MII
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
Supply Voltage Range:
3V to 3.6V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor