TEXAS INSTRUMENTS  DP83816AVNG/NOPB  Ethernet Controller, 100 Mbps, 10BASE-T, 3 V, 3.6 V, LQFP, 144

TEXAS INSTRUMENTS DP83816AVNG/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41K1777
  • Manufacturer Part No DP83816AVNG/NOPB

Product Specifications, Documents & More


  • Controller IC Case Style: LQFP
  • Data Rate: 100Mbps
  • Digital IC Case Style: LQFP
  • Ethernet Type: 10BASE-T
  • IC Interface Type: MII, PCI
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 144
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 116mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/175
  •  132/172

Availability

Availability:  0

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 60

Order multiple quantity: 60

Price: $8.14 $8.14

Buy

Price

Quantity List Price
50 - 99 $8.14
100 - 249 $7.34
250 - 499 $6.76
500 - 999 $5.67
1000+ $5.25
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought