Low

DP83640TVV/NOPB - 

Ethernet Controller, 100 Mbps, IEEE 802.3, 3 V, 3.6 V, LQFP, 48 Pins

TEXAS INSTRUMENTS DP83640TVV/NOPB

The actual product may differ from image shown

Manufacturer Part No:
DP83640TVV/NOPB
Newark Part No.:
88M9433
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C
:
IEEE 802.3
:
-
:
Each
:
85°C
:
JTAG, MII, RMII, Serial
:
48Pins
:
LQFP
:
3V
:
100Mbps
:
-
:
3.6V
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP83640TVV/NOPB is a PHYTER™ Precision Transceiver delivers the highest level of precision clock synchronization for real time industrial connectivity based on the IEEE 1588 standard. The DP83640 has deterministic, low latency and allows choice of microcontroller with no hardware customization required. The integrated 1588 functionality allows system designers the flexibility and precision of a close to the wire timestamp. The device offers innovative diagnostic features unique to Texas Instruments, including dynamic monitoring of link quality during standard operation for fault prediction. These advanced features allow the system designer to implement a fault prediction mechanism to detect and warn of deteriorating and changing link conditions. This single port fast Ethernet transceiver can support both copper and fibre media.
  • Packet time stamps for clock synchronization
  • Integrated IEEE 1588 synchronized clock generation
  • Synchronized event triggering and time stamping through GPIO
  • 8ns Timestamp resolution
  • Allows sub 10ns synchronization to master reference
  • Deterministic, low transmit and receive latency
  • Selectable frequency synchronized clock output
  • Dynamic link quality monitoring
  • 8kV human body model, ESD protection
  • Industrial temperature range
  • Green product and no Sb/Br

Applications

Automotive, Test & Measurement, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected