Low

TEXAS INSTRUMENTS  DP83630SQE/NOPB  IEEE802.3u, 10/100Mbps, LLP-48, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 31T9426
  • Manufacturer Part No DP83630SQE/NOPB

Product Information


  • Controller IC Case Style: LLP
  • Data Rate: 100Mbps
  • Digital IC Case Style: LLP
  • Ethernet Type: IEEE 802.3u
  • IC Interface Type: MII, Serial, RMII
  • MSL: MSL 2 - 1 year
  • No. of Pins: 48
  • No. of Ports: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 105mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/184

Availability

Availability:  250

(Available until stock is exhausted)


  • 250 in stock for same day shipping

Price for: Tape & Reel Full 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.62

Buy

Price

Quantity List Price
1 - 249 $8.62
250 - 499 $7.97
500 - 749 $7.28
750 - 999 $6.69
1000+ $6.19

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46X9349
DP83630SQE/NOPB

DP83630SQE/NOPB

TEXAS INSTRUMENTS

Precision PHYTER - IEEE 1588 Precision T

Precision PHYTER - IEEE 1588 Precision T ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

1+ $11.69 10+ $10.55 25+ $9.90 50+ $9.61 More Pricing

Not Currently Stocked

Associated Products


Customers Also Bought