Low

TEXAS INSTRUMENTS  DP83620SQE/NOPB  Ethernet Controller, 100 Mbps, IEEE 802.3, 3 V, 3.6 V, LLP, 48 Pins

TEXAS INSTRUMENTS DP83620SQE/NOPB
TEXAS INSTRUMENTS DP83620SQE/NOPB
Manufacturer Part No:
DP83620SQE/NOPB
Newark Part No.:
31T9423
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS DP83620SQE/NOPB
TEXAS INSTRUMENTS DP83620SQE/NOPB

The actual product may differ from image shown

Product Overview

The DP83620SQE/NOPB is an industrial temperature single port 10/100Mbps Ethernet Physical-layer Transceiver with fibre support. It offers low power consumption, including several intelligent power down states. In addition to low power, it is optimized for cable length performance far exceeding IEEE specifications. It includes a 25MHz clock out. This allows the application to be designed with a minimum of external parts, which in turn results in the lowest possible total cost of the solution. It offers innovative diagnostic features unique to Texas Instruments, including dynamic monitoring of link quality during standard operation for fault prediction. These advanced features allow the system designer to implement a fault prediction mechanism to detect and warn of deteriorating and changing link conditions. This single port fast Ethernet transceiver can support both copper and fibre media. It also provides flexibility by supporting both MII and RMII interfaces.
  • Deterministic, low transmit and receive latency
  • Selectable frequency synchronized clock output
  • Dynamic link quality monitoring
  • TDR based cable diagnostic and cable length detection
  • Error-free operation up to 150m CAT5 cable
  • Auto-crossover in forced modes of operation
  • Synchronous Ethernet
  • IEEE 802.3u 100BASE-FX fibre interface
  • IEEE 1149.1 JTAG
  • Green product and no Sb/Br

 

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Controller IC Case Style:
LLP
No. of Pins:
48Pins
IC Interface Type:
JTAG, MII, RMII, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Embedded Design & Development

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LLP, 48

TEXAS INSTRUMENTS

327:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.87 10+ $3.47 25+ $3.24 50+ $3.06 More pricing

Buy
DP83620SQ/NOPB

Industrial Temperature Single Port 10/10

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $1.71

Buy

Associated Products