Low

TEXAS INSTRUMENTS  DP130DSEVM  DP130DSEVM EVALUATION MODULE

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Application Sub Type: Display & Imaging
  • Features: Supports HDMI 1.4a with TMDS Clock Frequencies upto 340MHz, 2kV ESD HBM Protection
  • Kit Application Type: Display
  • Kit Contents: Eval Module SN75DP130
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: SN75DP130
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $405.54

Buy

Price

Quantity List Price
1+ $405.54

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought