TEXAS INSTRUMENTS  DM3730CBP100  Product Range:DM37x Series

TEXAS INSTRUMENTS DM3730CBP100

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Supply Voltage Max: 1.2V
  • Core Supply Voltage Min: 800mV
  • DSP Case Style: FCBGA
  • Embedded Interface Type: I2C, SPI, UART, USB
  • Flash Memory Size: -
  • Frequency: 1GHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 32bit
  • No. of I/O's: 188
  • No. of MIPS: 2000
  • No. of Pins: 515
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: DM37x Series
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  143

Available until stock is exhausted


  • 143 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.31 $47.31

Buy

Price

Quantity List Price Your Price
1 - 9 $51.36
10 - 24 $49.20
25 - 49 $46.13
50 - 99 $44.90
100 - 249 $43.98
250+ $39.36
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought