Low

DLPLIGHTCRAFTER - 

Development Kit, DLP Light Crafter, DLPC300

The actual product may differ from image shown

Manufacturer Part No:
DLPLIGHTCRAFTER
Newark Part No.:
82T3776
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DLPLIGHTCRAFTER is a compact evaluation module for integrating projected light into industrial, medical, and scientific applications. This DLP based platform enables faster development cycles for end equipments requiring small form factor, lower cost and intelligent, high speed pattern display. DLP LightCrafter features the 0.3WVGA chipset, provides a variety of embedded functionality such as structured light pattern projection, intelligent lighting, wavelength selection and portable display. Developers can easily create, store, and display high speed pattern sequences through DLP LightCrafter's USB based application programming interface and easy to use graphical user interface. The module also features the powerful TMS320DM365 digital media processor based on DaVinci technology from Texas Instruments. With an ARM9 DSP core, DLP LightCrafter's DM365 runs a Linux operating system to give users the ability to develop a complete embedded system around the 0.3WVGA chipset.
  • RGB LED light engine with 20L light output
  • High speed patterns using the native DLP3000 resolution (608 x 684)
  • Up to 4000Hz binary pattern rate
  • Up to 120Hz 8bit grayscale pattern rate
  • Display images or video up to WVGA resolution (854 x 480)
  • Configurable I/O trigger for synchronizing with cameras, sensors, etc
  • DM365 embedded processor running embedded Linux
  • 128MB NAND flash memory for pattern and sequence storage
  • USB, Mini HDMI, UART interfaces
  • USB based API and host GUI

Applications

Lighting, Industrial, Medical

Contents

DLP 0.3 WVGA chipset, RGB LED light engine, DMD controller board, Processor and interface board, Embedded Linux OS

Product Information

:
Texas Instruments
:
DLPC300
:
Display
:
-
:
Development Kit DLPLIGHTCRAFTER
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$616.73 $ 616.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $616.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.