Low

DLP-RF430BP - 

NFC Interface Transponder, Add-on Board, 13.56MHz RF Interface, Supports 848Kbps

DLP-RF430BP - NFC Interface Transponder, Add-on Board, 13.56MHz RF Interface, Supports 848Kbps

The actual product may differ from image shown

Manufacturer Part No:
DLP-RF430BP
Newark Part No.:
87X1617
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
MSP430
:
-
:
RF430CL330H
:
RF430
:
Texas Instruments MSP-EXP430G2 LaunchPad & MSP-EXP430F5529LP LaunchPad
:
Add-on Board RF430CL330H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DLP-RF430BP is a dynamic dual interface NFC transponder BoosterPack. This BoosterPack add-on module compatible with TI’s low cost LaunchPad rapid prototyping ecosystem. The dynamic dual interface NFC transponder BoosterPack is built with RF430CL330H-ISO14443B compatible dual interface dynamic NFC transponder. Using a combination of this BoosterPack and one of the many TI MCU based LaunchPads, developers can evaluate the functionality and develop NFC applications that require a simple, easy to add NFC transponder to embedded applications. MSP-EXP430G2 Launchpad and MSP-EXPF5529 LaunchPad are examples of the compatible MCU LaunchPads that can work with the DLP-RF430BP BoosterPack.
  • Onboard antenna and connection for optional external antenna
  • Operational power supplied by the LaunchPad
  • Standard 20-pin BoosterPack header
  • RF430CL330H, NFC type 4B tag platform / IEC/ISO14443B compliant
  • 13.56MHz RF interface (supports up to 848Kbps data rate)
  • 3K SRAM bytes available for NDEF message storage
  • Automatic checking of NDEF structure
  • Interrupt to indicate end of read or end of write
  • Populated BoosterPack PCB with onboard antenna

Applications

Embedded Design & Development, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$10.31 $ 10.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.