Low

DLP-7970ABP - 

Add on Board, NFC Transceiver, 13.56MHz RFID/NFC Reader/NFC Peer/Card Emulation Mode

DLP-7970ABP - Add on Board, NFC Transceiver, 13.56MHz  RFID/NFC Reader/NFC Peer/Card Emulation Mode

The actual product may differ from image shown

Manufacturer Part No:
DLP-7970ABP
Newark Part No.:
74X8084
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DLP-7970ABP is a NFC transceiver booster pack. The DLP design NFC/RFID BoosterPack DLP-7970ABP is an add-on board designed to fit all of TI’s MCU LaunchPads. This BoosterPack allows the software application developer to get familiar with the functionalities of TRF7970A multi-protocol fully integrated 13.56MHz NFC/ HF RFID IC on their Texas Instruments Embedded microcontroller platform of choice without developing the RF section.
  • Compatible with NFCLink library
  • Compatible with MSP430G2x LaunchPad, C2000 LaunchPad, TIVA C Series LaunchPad, Hercules LaunchPad
  • Supports ISO 15693, 18000-3, 14443A/B and FeliCa
  • RFID/NFC reader, NFC peer or in card emulation mode
  • NFCIP-1 (ISO/IEC 18092) and NFCIP 2 (ISO/IEC 21481)
  • FCC/IC modular approvals
  • Operational power supplied by LaunchPad

Applications

Embedded Design & Development

Contents

DLP-7970ABP board, One type 2 NFC tag.

Product Information

:
Texas Instruments
:
-
:
-
:
TRF7970A
:
-
:
Texas Instruments MSP430G2x/C2000/TIVA C Series/ Hercules LaunchPad & NFCLink Library
:
Add-on Board TRF7970A, 1 Type 2 NFC Tag
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/16/17
$39.38 $ 39.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.38
5 + $38.50
10 + $36.74
25 + $35.20
100 + $31.90
250 + $30.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.