Low

TEXAS INSTRUMENTS  DK-TM4C123G  DEV BOARD, ARM CORTEX-M4 MCU

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4F
  • Features: (Not Applicable)
  • Kit Contents: Dev Board TM4C123GH6PGE, ICDI, Cables, Cell Battery, MicroSD Card, USB Flash Drive
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: TM4C123GH6PGE
  • Silicon Family Name: Tiva C
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $151.98 $151.98

Buy

Price

Quantity List Price
1+ $151.98

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought