|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
LM3S9B96-IQC80-C5
|
TEXAS INSTRUMENTS
MCU, ARM CORTEX-M3, 80MHZ, LQFP-100
Controller Family/Series:(ARM Cortex) Stellaris 9000; Core Size:32bit; No. of I/O's:65; Supply Voltage Min:3V; Supply Voltage Max:3.6V;
|
306
|
Price For:
1 Each
|
1+
|
$16.60
|
|
|
25+
|
$14.11
|
|
|
100+
|
$13.12
|
|
|
250+
|
$12.04
|
|
|
|
|
306 available to ship today
|
|
|
TMDSCCS-ALLN01
|
TEXAS INSTRUMENTS
IDE, CODE COMPOSER STUDIO, FOR TI PROCESSORS
Supported Families:TMS320; Software Edition:Platinum; License Type:Node Locked; No. of User Licenses:1; Supported Hosts:Windows XP, Vista, 7;
|
5
|
Price For:
1 Each
|
|
|
5 available to ship today
|
|
|
2401
|
KEITHLEY
SOURCE METER, DC VOLTAGE & CURRENT, 22W
Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source; Source Voltage Range:± 200mV to ± 20V; Output Power:20W; Source Current Range:± 1µA to ± 1A; No. of Channels:1;
|
1
|
Price For:
1 Each
|
|
|
1 available to ship today
|
|
|
MSOX2014A
|
AGILENT TECHNOLOGIES
OSCILLOSCOPE, 12 CHANNEL, 100MHZ, 2GSPS
Series:DSOX2000, MSOX2000; Scope Type:Bench; Scope Channels:4 Analogue, 8 Digital; Bandwidth:100MHz; Sampling Rate:1GSPS;
|
3
|
Price For:
1 Each
|
|
|
3 available to ship today
|
|
|
MSO4104B
|
TEKTRONIX
OSCILLOSCOPE, 20-CHAN, 1GHZ, 5GSPS
Series:DPO4000, MSO4000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:1GHz; Meter Display Type:TFT-LCD Colour;
|
8
|
Price For:
1 Each
|
|
|
8 available to ship today
|
|
|
MSOX3054A
|
AGILENT TECHNOLOGIES
MSOX SERIES, OSCILLOSCOPE, 20 CHANNEL, 500MHZ, 4GSPS
Series:DSOX3000, MSOX3000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital; Bandwidth:500MHz; Sampling Rate:2GSPS;
|
4
|
Price For:
1 Each
|
|
|
4 available to ship today
|
|
|
2230-30-1
|
KEITHLEY
DC POWER SUPPLY, PROGRAMMABLE, TRIPLE OUTPUT, 90W
Power Supply Output Type:Adjustable; No. of Outputs:3; Power Rating:120W; Input Voltage:-; Height:90.7mm;
|
0
|
Price For:
1 Each
|
|
Contact Me When In Stock
|
|
|
DPO2002B
|
TEKTRONIX
OSCILLOSCOPE, 2CH, 70MHZ, 1GSPS
Series:DPO2000, MSO2000; Scope Type:Bench; Scope Channels:2 Analogue; Bandwidth:70MHz; Meter Display Type:TFT-LCD Colour;
|
1
|
Price For:
1 Each
|
|
|
1 available to ship today
|
|
|
2110-120-GPIB
|
KEITHLEY
MULTIMETER, DIGITAL, AUTO/MANUAL, 5-1/2 DIGIT
DMM Type:Bench; Voltage Measuring Range DC:100mV to 1000V; Voltage Measuring Range AC:100mV to 750V; Current Measuring Range DC:100µA to 10A; Current Measuring Range AC:1A to 10A ;
|
3
|
Price For:
1 Each
|
|
|
3 available to ship today
|
|
|
MDO4014-3
|
TEKTRONIX
OSCILLOSCOPE, 4+16 CHANNEL, 100MHZ, 2.5GSPS
Series:MDO4000; Scope Type:Bench; Scope Channels:4 Analogue, 16 Digital, 1 RF; Bandwidth:100MHz; Meter Display Type:TFT;
|
3
|
Price For:
1 Each
|
|
|
3 available to ship today
|
http://www.newark.com/jsp/search/productdetail.jsp?id=45T8620&Ntt=45T8620&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----