Low

TEXAS INSTRUMENTS  DIT4192IPWR  Audio Control, Digital Audio Interface, 4.5V to 5.5V, I2C, Serial, TSSOP, 28 Pins, -40 °C

TEXAS INSTRUMENTS DIT4192IPWR
Manufacturer Part No:
DIT4192IPWR
Newark Part No.:
74C9512
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Digital Audio Interface
Supply Voltage Range:
4.5V to 5.5V
Control Interface:
I2C, Serial
Audio IC Case Style:
TSSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products