Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 74C9511
- Manufacturer Part No:
- DIT4192IPW
-
- Technical Data Sheet (537.23KB) EN
- IC, DIGITAL AUDIO TRANSMITTER, TSSOP-28
- Audio Control Type: Digital
- Supply Voltage Range: 4.5V to 5.5V
- Control Interface: I2C, Serial
- Audio IC Case Style: TSSOP
- No. of Pins: 28
- Operating Temperature Min: -40°C
- MSL: MSL 1 - Unlimited
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
196 / 130178 / 129
182 / 128
Availability
|
Availability:
288 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 50
Price
| Qty | Price | Promo Price |
|---|---|---|
| 150 - 200 | $2.75 | $2.74 |
| 250 - 450 | $2.71 | $2.71 |
| 500 - 950 | $2.61 | $2.61 |
| 1000+ | $2.57 | $2.57 |
|
|
- RoHS Compliance: Yes


