Low

TEXAS INSTRUMENTS  DIR9001PW  Specialized Interface, Serial

TEXAS INSTRUMENTS DIR9001PW
Technical Data Sheet (10.07KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
Serial
Interface Applications:
AV/DVD Receivers, AV Amplifiers, Car or Mobile Audio System, Digital TV's
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Interface Case Style:
TSSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Specialized Interface, Serial

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $2.25

Buy

Associated Products