Low

TEXAS INSTRUMENTS  DEM-OTA-SO-1A  Generic Board, Wide Bandwidth Transconductance Operational Amplifier, 8-lead SOIC

TEXAS INSTRUMENTS DEM-OTA-SO-1A
TEXAS INSTRUMENTS DEM-OTA-SO-1A
Manufacturer Part No:
DEM-OTA-SO-1A
Newark Part No.:
80K1438
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS DEM-OTA-SO-1A
TEXAS INSTRUMENTS DEM-OTA-SO-1A

The actual product may differ from image shown

Product Overview

The DEM-OTA-SO-1A demonstration fixture is a generic, unpopulated printed circuit board (PCB) for single operational transconductance amplifiers in SO-8 packages. This demo fixture is a four layer PCB and It uses both a ground plane and power traces on the inner layers. The ground plane has been opened up around op amp pins that are sensitive to capacitive loading. Power supply traces are laid out to keep current loop areas to a minimum. The SMA (or SMB) connectors may be mounted either vertically or horizontally onto the board edge. The location and type of capacitors used for power supply bypassing are crucial for high frequency amplifiers.
  • This demonstration fixture is a two layer PCB
  • It is designed to operate in 50Ω environment
  • It is easy to change the component values for different input and output impedance levels
This evaluation module can be operated within -15V to 15V i/p range and -15V to 15V o/p range. Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
-
Kit Application Type:
Amplifier
Application Sub Type:
Operational Amplifier
Kit Contents:
Board Only
Product Range:
-
Features:
Unpopulated PC Board for Single Operational Transconductance Amplifiers
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.