Low

DEM-OPA-SOT-1A - 

Demonstration Board, Unpopulated PCB, Wide Bandwidth Operational Amplifiers, 8 lead SOT Package

DEM-OPA-SOT-1A - Demonstration Board, Unpopulated PCB, Wide Bandwidth Operational Amplifiers, 8 lead SOT Package
DEM-OPA-SOT-1A - Demonstration Board, Unpopulated PCB, Wide Bandwidth Operational Amplifiers, 8 lead SOT Package

The actual product may differ from image shown

Manufacturer Part No:
DEM-OPA-SOT-1A
Newark Part No.:
85K0617
Availability:
No Longer Manufactured

Product Information

:
Evaluate the Operation & Performance High Speed, Wide Bandwidth Operational Amplifiers
:
Texas Instruments
:
-
:
Amplifier
:
Operational Amplifier
:
Demo Board DEM-OPA-SOT-1A
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEM-OPA-SOT-1A demonstration fixture is a generic, unpopulated printed circuit board (PCB) designed to provide an optimised layout when evaluating wideband operational amplifiers in the tiny SOT-23 package only a few components are necessary to be assembled onto the board to set up the operational amplifier in either an inverting or noninverting configuration. In order to avoid parasitic component inductance the board only accepts surface mount resistors and capacitors. The actual values of the components, especially the resistors, depend on the type of operational amplifier used and the intended mode of operation. The board was designed to accommodate a variety of amplifiers voltage feedback types or current feedback types. Furthermore, the evaluation board not only handles op amps in the existing five lead SOT-23 package but also the evaluation platform for six lead SOT-23 package.
  • This demonstration fixture is a two layer PCB with the power traces on the bottom layer
  • It is designed to operate in 50Ω environment
  • It is easy to change the component values for different input and output impedance levels
  • Mid layer one has only power traces, mid layer 2 has both ground and power traces

Warnings

This evaluation module can be operated within -15V to 15V i/p range and -15V to 15V o/p range. Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.