Low

DEM-OPA-SO-2A - 

Evaluation Board, Dual Operational Amplifier, SOIC 8 Package

DEM-OPA-SO-2A - Evaluation Board, Dual Operational Amplifier, SOIC 8 Package

The actual product may differ from image shown

Manufacturer Part No:
DEM-OPA-SO-2A
Newark Part No.:
02M2605
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DEM-OPA-SO-2A demonstration fixture is a generic, unpopulated printed circuit board (PCB) for dual high speed wideband operational amplifiers in SO 8 packages. This demonstration fixture is a two layer PCB. It uses both a ground plane and power traces on the inner layers. The ground plane has been opened up around op amp pins that are sensitive to capacitive loading. This demonstration fixture is deigned to operate in a 50Ω environment.
  • This demonstration fixture is a two layer PCB
  • It is designed to operate in 50Ω environment
  • It is easy to change the component values for different input and output impedance levels

Warnings

This evaluation module can be operated within -15V to 15V i/p range and -15V to 15V o/p range. Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.

Product Information

:
Texas Instruments
:
-
:
Amplifier
:
Operational Amplifier
:
Evaluation Board SOIC-8 Dual op-amp
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
More stock available week commencing 12/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.18 $ 5.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.18