Low

DDC114IRTCT - 

Analog to Digital Converter, 20 bit, 3.125 kSPS, Single, 4.75 V, 5.25 V, VQFN

DDC114IRTCT - Analog to Digital Converter, 20 bit, 3.125 kSPS, Single, 4.75 V, 5.25 V, VQFN
DDC114IRTCT - Analog to Digital Converter, 20 bit, 3.125 kSPS, Single, 4.75 V, 5.25 V, VQFN

The actual product may differ from image shown

Manufacturer Part No:
DDC114IRTCT
Newark Part No.:
21J8776
Product Range
Quad 20-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DDC114IRTCT is a 20-bit quad channel current-input Analog-to-digital Converter (ADC) combines both current-to-voltage and A/D conversion so that four low-level current output devices, such as photodiodes can be directly connected to its inputs and digitized. For each of the four inputs, the DDC114 provides a dual-switched integrator front-end. This design allows for continuous current integration: while one integrator is being digitized by the on board A/D converter, the other is integrating the input current. Adjustable full-scale ranges from 12 to 350pC and adjustable integration times from 50µs to 1s allow currents from fAs to µAs to be measured with outstanding precision. Low-level linearity is ±0.5ppm of the full-scale range and noise is 5.2ppm of the full-scale range. Two modes of operation are provided. In low-power mode, total power dissipation is only 13.5mW per channel with a maximum data rate of 2.5kSPS.
  • Single-chip solution to directly measure four low-level currents
  • High precision, true integrating function
  • Integral linearity
  • Programmable full scale
  • Daisy-chainable serial interface
  • Green product and no Sb/Br

Applications

Wireless, Sensing & Instrumentation, Medical, Portable Devices

Product Information

:
20bit
:
3.125kSPS
:
Single
:
4.75V
:
5.25V
:
VQFN
:
48Pins
:
-
:
Serial
:
-40°C
:
85°C
:
Cut Tape
:
Quad 20-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

157 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$36.90 $ 36.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.90
10 + $34.03
25 + $32.50
50 + $30.78
100 + $29.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.