Low

DCR010505P - 

Isolated Board Mount DC/DC Converter, 4.5 V, 5.5 V, 1 Output, DIP, 18 Pins

DCR010505P - Isolated Board Mount DC/DC Converter, 4.5 V, 5.5 V, 1 Output, DIP, 18 Pins

The actual product may differ from image shown

Manufacturer Part No:
DCR010505P
Newark Part No.:
74K3734
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DCR010505P is a high-efficiency miniature input-isolated output-regulated DC/DC Converter with 1W nominal, galvanically-isolated output power capability and this range of DC/DC offers very low output noise, thermal protection and high accuracy. It also offer 5V input and output voltages.
  • Device-to-device synchronization
  • Thermal protection
  • Short-circuit protected
  • 53W/in³ (3.3W/cm³) Power density
  • ±10% Input range
  • 20MHz Bandwidth, 50% load

Applications

Power Management, Signal Processing, Industrial

Product Information

:
-
:
4.5V
:
5.5V
:
1 Output
:
DIP
:
18Pins
:
200mA
:
5V
:
400kHz
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.22 $ 10.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.22
10 + $10.06
25 + $9.91
50 + $9.60
100 + $8.67
250 + $8.52
500 + $8.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.