Low

DCP020515DP - 

DC/DC Push-Pull Adjustable Converter, POL, 800 kHz, 14.25 V to 15.75 V out, 66 mA, DIP-14

DCP020515DP - DC/DC Push-Pull Adjustable Converter, POL, 800 kHz, 14.25 V to 15.75 V out, 66 mA, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
DCP020515DP
Newark Part No.:
79K6170
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DCP020515DP is a family of 2W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP02 series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
  • Device-to-device synchronization
  • EN55022 Class B EMC performance
  • 1kV Operational isolation

Applications

Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Warnings

This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.

Product Information

:
-
:
4.5V
:
5.5V
:
2 Output
:
DIP
:
14Pins
:
66mA
:
14.25V
:
15.75V
:
800kHz
:
Push-Pull
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.00 $ 3.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.66
10 + $9.51
25 + $9.36
50 + $9.07
100 + $8.19
250 + $8.05
500 + $7.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 9 months ago
by
Turf
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended power supply for DCP020515DP IC is newark part no 66F3560.
3 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.310-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79K6170, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.