Low

DCP010515DBP - 

DC/DC Push-Pull Adjustable Converter, POL, 800 kHz, -15 V to 15.75 V out, 33 mA, DIP-14

DCP010515DBP - DC/DC Push-Pull Adjustable Converter, POL, 800 kHz, -15 V to 15.75 V out, 33 mA, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
DCP010515DBP
Newark Part No.:
74K3723
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DCP010515DBP is a family of 1W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP01B series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
  • Device-to-device synchronization
  • EN55022 Class B EMC performance
  • 1kV Operational isolation

Applications

Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Industrial

Warnings

This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.

Product Information

:
-
:
4.5V
:
5.5V
:
2 Output
:
DIP
:
14Pins
:
33mA
:
-15V
:
15.75V
:
800kHz
:
Push-Pull
:
100°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.93 10+ $8.79 25+ $8.65 50+ $8.38 100+ $7.57 250+ $7.44 500+ $7.30 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

50 Further stock expected to ship on Jun 27, 2018

40 Further stock expected to ship on Aug 15, 2018

More stock available week commencing 8/20/18

Contact me when back in stock

Alternatives Available

18T7340 - IC, ISOLATED DC/DC CONVERTER, DIP-7

$8.93 $ 8.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.93
10 + $8.79
25 + $8.65
50 + $8.38
100 + $7.57
250 + $7.44
500 + $7.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.