Low

TEXAS INSTRUMENTS  DAC8871SBPW  DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: Serial, SPI
  • Input Channel Type: Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: -
  • Supply Current: 3µA
  • Supply Voltage Range: ± 13.5V to ± 19.8V
  • Supply Voltage Range - Analog: ± 13.5V to ± 19.8V
  • Supply Voltage Range - Digital: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/144
  •  130/162

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Unit Price: $17.65

Buy

Price

Quantity List Price
50 - 99 $17.65
100 - 249 $16.64
250 - 499 $14.62
500+ $14.50

DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, TSSOP-16; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:± 13.5V to ± 19.8V; ADC / DAC Case Style:TSSOP; No. of Pins:16; Data Interface:Serial, SPI ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01P0907
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

INSTRUMENT AMPLIFIER, 150KHZ, 115DB MSOP-8

INSTRUMENT AMPLIFIER, 150KHZ, 115DB MSOP-8; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:115dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,269

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 2,269 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,801

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 1,801 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
28X4263
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

INSTRUMENT AMPLIFIER, 150KHZ, 115DB MSOP-8, FULL REEL

INSTRUMENT AMPLIFIER, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $2.03

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
12X9066
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.765

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
36K2005
OPA544T

OPA544T

TEXAS INSTRUMENTS

OP AMP, 1.4MHZ, 8V/uS, TO-220-5

OP AMP, 1.4MHZ, 8V/uS, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

941

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 941 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
04K3496
MC33063ADR

MC33063ADR

TEXAS INSTRUMENTS

BOOST/BUCK/INVERTING REGULATOR 8-SOIC

BOOST/BUCK/INVERTING REGULATOR 8-SOIC; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,462

1+ $0.569 10+ $0.453 100+ $0.338 1000+ $0.234

Buy
  • 1,462 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
96K4516
INA126PA

INA126PA

TEXAS INSTRUMENTS

INSTRUMENT AMPLIFIER, 200KHZ, 90DB, DIP-8

INSTRUMENT AMPLIFIER, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

140

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 140 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
63K4828
ADS1258IRTCT

ADS1258IRTCT

TEXAS INSTRUMENTS

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 125KSPS, QFN-48

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 125KSPS, QFN-48; Resolution (Bits):24bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:48 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

321

1+ $20.31 10+ $18.81 25+ $17.31 50+ $16.88 more…

Buy
  • 321 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
74C7158
ADS7828E/250

ADS7828E/250

TEXAS INSTRUMENTS

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 50KHZ, TSSOP-16

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 50KHZ, TSSOP-16; Resolution (Bits):12bit; Sampling Rate:50kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

192

1+ $8.18 10+ $7.38 25+ $6.93 50+ $6.73 more…

Buy
  • 192 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
73H4119
ADS1256IDBT

ADS1256IDBT

TEXAS INSTRUMENTS

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 30KSPS, SSOP-28

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 30KSPS, SSOP-28; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,007

1+ $15.73 10+ $14.29 25+ $13.23 50+ $12.55 more…

Buy
  • 1,007 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought