New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - DAC8830ICD - IC, DAC, 16BIT, 1MSPS, SOIC-8

TEXAS INSTRUMENTSDAC8830ICD
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
34M2210
Manufacturer Part No:
DAC8830ICD

Technical Data Sheet (1.02MB) EN
Technical Data Sheet (1.02MB) EN

Product Information
  • IC, DAC, 16BIT, 1MSPS, SOIC-8
  • Resolution (Bits): 16bit
  • Sampling Rate: 1MSPS
  • Input Channel Type: Serial
  • Supply Voltage Range: 2.7V to 5.5V
  • Digital IC Case Style: SOIC
  • No. of Pins: 8
  • Data Interface: Serial, SPI
  • Supply Current: 5µA
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 161

Catalog Page/Catalog Number:

161 / 131

162 / 130

144 / 129

Availability

161 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $15.35  

  1. Qty

Price

Qty Price
1  - 9 $15.35
10  - 24 $13.95
25  - 49 $12.91
50  - 99 $12.42
100  - 249 $11.79
250  - 499 $9.70
500  - 999 $9.35
1000+  $9.21
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DAC8830ICDG4

TEXAS INSTRUMENTS

IC, DAC, 16BIT, 1MSPS, SOIC-8

Resolution (Bits):16bit; Sampling Rate:1MSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC;

0
Price
For: 1 Each
75+
$12.42
150+
$11.79
300+
$9.70
525+
$9.35
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
DAC8830ICDR

TEXAS INSTRUMENTS

IC, DAC, 16BIT, 1MSPS, SOIC-8

Resolution (Bits):16bit; Sampling Rate:1MSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC;

0
Price
For: Tape on reel of 1
2,500+
$7.79

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
DAC8830ICD..

TEXAS INSTRUMENTS

DAC, 16BIT, SPI, 50MHZ, 1LSB, 8SO

Resolution (Bits):16bit; Sampling Rate:1MSPS; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC;

133
Price
For: 1 Each
1+
$21.15
25+
$20.12
50+
$19.18
100+
$18.16
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

133 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC12778

MULTICOMP (FORMERLY FROM SPC)

AIR DUSTER, AEROSOL, 10OZ

Dispensing Method:Aerosol; Weight:10oz ; RoHS Compliant: Yes;

3687
Price
For: 1 Each
1+
$10.89
10+
$10.34

3687 available to ship today
-Ground Delivery Only
OPA627AU

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8

Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC;

695
Price
For: 1 Each
1+
$23.73
10+
$23.09
25+
$22.45
50+
$22.06
more...

695 available to ship today
OPA627AP

TEXAS INSTRUMENTS

OP-AMP, 16MHZ, 55V/µs, 0.130mV, DIP8

Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP;

399
Price
For: 1 Each
1+
$22.90
10+
$22.28
25+
$21.66
50+
$21.29
more...

399 available to ship today
RE932-01

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SO-8

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:8mm; External Width:20.5mm;

78
Price
For: 1 Each
1+
$8.82
50+
$7.96
100+
$7.31
250+
$6.74
more...

78 available to ship today
OPA627BP

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, DIP-8

Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP;

82
Price
For: 1 Each
1+
$32.06
10+
$31.19
25+
$30.32
50+
$29.80
more...

82 available to ship today
ES1664T

ITW CHEMTRONICS

ANTISTATIC CLEANER, SPRAY, 16FL.OZ

Cleaner Type:Antistatic; Dispensing Method:Spray Bottle; Series:Static Free; Volume:16fl.oz. (US); Trade Name, Chemical:Static Free Mat & Benchtop Reconditioner ;

60
Price
For: 1 Each
1+
$16.94

60 available to ship today
MSP430F1612IPM

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 8MHz, LQFP-64

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

75
Price
For: 1 Each
1+
$14.25 Promotional price
10+
$12.22
25+
$12.22
50+
$12.22
more...

75 available to ship today
OPA365AIDBVTG4

TEXAS INSTRUMENTS

IC, OP-AMP, 50MHZ, 25V/ us, SOT-23-5

Op Amp Type:Low Distortion; No. of Amplifiers:1; Slew Rate:25V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOT-23;

0
Price
For: Tape on reel of 1
500+
$0.959
1,000+
$0.891

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
LMH0046MH/NOPB

TEXAS INSTRUMENTS

IC, HD/SD SDI RECLOCKER, 27MHZ, TSSOP-20

Clock IC Type:Reclocker; Frequency:27MHz; No. of Outputs:2; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V;

0
Price
For: 1 Each
73+
$19.78
146+
$18.03
292+
$17.76
511+
$17.09
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 54 days)
REF5025AIDR

TEXAS INSTRUMENTS

IC, SERIES V-REF, 2.5V, 0.1%, 8-SOIC

Topology:Series; Input Voltage Min:2.7V; Input Voltage Max:18V; Reference Voltage:2.5V; Reference Voltage Tolerance:2.5mV;

0
Price
For: Tape on reel of 1
2,500+
$1.61

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
OPA627AUG4

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, SOIC-8

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC;

0
Price
For: 1 Each
75+
$22.06
150+
$21.68
300+
$17.83
525+
$17.19
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
OPA627BPG4

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, DIP-8

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP;

0
Price
For: 1 Each
50+
$29.80
100+
$29.28
250+
$24.09
500+
$23.22
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
OPA627APG4

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, DIP-8

Op Amp Type:High Speed; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP;

0
Price
For: 1 Each
50+
$21.29
100+
$20.92
250+
$17.21
500+
$16.59
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
MSP430F1612IRTDT

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 8MHz, VQFN-64

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

0
Price
For: Tape on reel of 1
250+
$11.35
500+
$10.92
1,000+
$10.75

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
MSP430F1612IPMR

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 8MHz, LQFP-64

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

0
Price
For: Tape on reel of 1
1,000+
$10.69

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
ADS8556IPMR

TEXAS INSTRUMENTS

500kHz, 16-Bit, 6 Channel, ADC

0
Price
For: Tape on reel of 1
1,000+
$15.39

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Digital-to-Analog Converters (DAC)) OR (DAC8830ICD)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS DAC8830ICDG4
1 Each
$12.42
TEXAS INSTRUMENTS DAC8830ICDR
Tape on reel of 1
$7.79
TEXAS INSTRUMENTS DAC8830ICD..
1 Each
$21.15

Accessories

MULTICOMP (FORMERLY FROM SPC) SPC12778
1 Each
$10.89
TEXAS INSTRUMENTS OPA627AU
1 Each
$23.73
TEXAS INSTRUMENTS OPA627AP
1 Each
$22.90