Low

TEXAS INSTRUMENTS  DAC813AU  Digital to Analog Converter, 12 bit, 167 kSPS, Parallel, ± 11.4V to ± 16.5V, SOIC, 28 Pins

TEXAS INSTRUMENTS DAC813AU
Manufacturer Part No:
DAC813AU
Newark Part No.:
74C9290
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
167kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products