Low

DAC811JP - 

Digital to Analog Converter, 12 bit, 250 kSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 28 Pins

DAC811JP - Digital to Analog Converter, 12 bit, 250 kSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 28 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC811JP
Newark Part No.:
14M8163
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC811JP is a complete single-chip 12-bit Digital-to-analog Converter with integrated-circuit microprocessor-compatible. The chip combines a precision voltage reference, microcomputer interface logic and double-buffered latch, in a 12-bit D/A converter with a voltage output amplifier. Fast current switches and a laser-trimmed thin-film resistor network provide a highly accurate and fast D/A converter. The 12-bit data in the input latches is transferred to the D/A latch to hold the output value. Input gating logic is designed so that loading the last nibble or byte of data can be accomplished simultaneously with the transfer of data from adjacent input latches to the D/A latch. This feature avoids spurious analog output values while using an interface technique that saves computer instructions. The DAC811 is laser trimmed at the wafer level and is specified to ±1/4LSB maximum linearity error at 25°C and 1/2LSB maximum over the temperature range.
  • Single integrated circuit chip
  • Microcomputer interface - double-buffered latch
  • Monotonicity guaranteed over temperature
  • ±1/2LSB Maximum nonlinearity over temperature
  • TTL/5V CMOS-compatible logic inputs
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Communications & Networking, Test & Measurement, Thermal Management

Product Information

:
12bit
:
250kSPS
:
Parallel
:
± 11.4V to ± 16.5V
:
DIP
:
28Pins
:
Parallel
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$36.44 $ 36.44
Price for:
Each
Multiple: 13 Minimum: 13
Quantity Price
13 + $36.44
25 + $34.29
50 + $31.98
100 + $31.29
250 + $30.28
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.