Low

TEXAS INSTRUMENTS  DAC8043U  Digital to Analog Converter, 12 bit, 284 kSPS, Serial, 4.75V to 5.25V, SOIC, 8 Pins

TEXAS INSTRUMENTS DAC8043U
Manufacturer Part No:
DAC8043U
Newark Part No.:
17M6576
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
284kSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products