Low

DAC7552IRGTR - 

Digital to Analog Converter, 12 bit, 1 MSPS, Serial, 2.7V to 5.5V, QFN, 16 Pins

DAC7552IRGTR - Digital to Analog Converter, 12 bit, 1 MSPS, Serial, 2.7V to 5.5V, QFN, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC7552IRGTR
Newark Part No.:
43K3290
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC7552IRGTR is a 2-channel 12-bit voltage-output Digital-to-analog Converter (DAC) with exceptional linearity and monotonicity. Its proprietary architecture minimizes undesired transients such as code-to-code glitch and channel-to-channel crosstalk. The low-power DAC7552 operates from a single 2.7 to 5.5V supply. The DAC7552 output amplifiers can drive a 2kΩ, 200pF load rail-to-rail with 5µs settling time, the output range is set using an external voltage reference. The 3-wire serial interface operates at clock rates up to 50MHz and is compatible with SPI, QSPI, MICROWIRE and DSP interface standards. The outputs of DAC may be updated simultaneously or sequentially. The part incorporates a power-on-reset circuit to ensure that the DAC outputs power up to zero volts and remain there until a valid write cycle to the device takes place. The parts contain a power-down feature that reduces the current consumption of the device to under 2µA.
  • Rail-to-rail voltage output
  • Settling time - 5µs maximum
  • Ultralow glitch energy - 0.1nVs
  • Per-channel power down - 2µA maximum
  • Power-on reset to zero scale
  • SPI-compatible serial interface - up to 50MHz
  • Daisy-chain capability
  • Asynchronous hardware clear
  • Simultaneous or sequential update
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
1MSPS
:
Serial
:
2.7V to 5.5V
:
QFN
:
16Pins
:
Serial, SPI
:
-40°C
:
105°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.64 $ 2.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $2.64
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.