Low

DAC7513N/250 - 

Digital to Analog Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

DAC7513N/250 - Digital to Analog Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC7513N/250
Newark Part No.:
35C1624
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC7513N/250 is a low-power single 12-bit buffered voltage output Digital-to-Analog Connector (DAC) with on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7513 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interfaces. The DAC7513 requires an external reference voltage to set the output range of the DAC this allows the DAC7513 to be used in a multiplying mode. The DAC7513 incorporates a power-on reset circuit which ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC7513 contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment.
  • Power-on reset to 0
  • Ensured monotonic by design
  • Settling time - 10µs to 1LSB
  • Low-power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC\interrupt facility
  • Green product and no Sb/Br

Applications

Clock & Timing

Product Information

:
12bit
:
95kSPS
:
Serial
:
2.7V to 5.5V
:
SOT-23
:
8Pins
:
SPI
:
-40°C
:
105°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

84 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$5.65 $ 5.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.65
10 + $5.08
25 + $4.77
50 + $4.47
100 + $4.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.