Low

TEXAS INSTRUMENTS  DAC715P  Digital to Analogue Converter, 16 bit, 100 kSPS, Parallel, 11.4V to 16.5V, DIP, 28

TEXAS INSTRUMENTS DAC715P
Technical Data Sheet (226.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
Sampling Rate:
Input Channel Type:
Supply Voltage Range:
ADC / DAC Case Style:
No. of Pins:
Data Interface:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

5,000: 

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

6,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

1,633: 

Price for: Each (Supplied on Cut Tape)

1+ $0.573 10+ $0.478 100+ $0.308 1000+ $0.247

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

330: 

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

Operational Amplifier, Single, 1.4 MHz, 1 Amplifier, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

525: 

Price for: Each

1+ $17.18 10+ $15.79 25+ $14.81 50+ $14.24 More pricing

Buy