Low

TEXAS INSTRUMENTS  DAC714U  Digital to Analogue Converter, 16 bit, 86 kSPS, Serial, 11.4V to 16.5V, SOIC, 16

TEXAS INSTRUMENTS DAC714U
Manufacturer Part No:
DAC714U
Newark Part No.:
96K8415
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
16bit
Sampling Rate:
86kSPS
Input Channel Type:
Serial
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
16Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

3,888 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.77 10+ $4.29 25+ $3.98 50+ $3.77 More pricing

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

1,980 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.391 10+ $0.326 100+ $0.21 1000+ $0.175

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

748 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.00 10+ $1.80 25+ $1.66 50+ $1.62 More pricing

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

212 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

280 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.60 10+ $1.43 25+ $1.32 50+ $1.28 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

189 in stock

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

449 in stock

Price for: Each

1+ $10.23 Promotional price 10+ $10.23 Promotional price 25+ $10.23 Promotional price 50+ $10.23 Promotional price More pricing

Buy

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

TEXAS INSTRUMENTS

250 in stock

Price for: Each (Supplied on Cut Tape)

1+ $17.62 10+ $15.96 25+ $14.75 50+ $14.07 More pricing

Buy

Associated Products