Low

DAC714P - 

Digital to Analog Converter, 16 bit, 86 kSPS, Serial, ± 11.4V to ± 16.5V, DIP, 16 Pins

DAC714P - Digital to Analog Converter, 16 bit, 86 kSPS, Serial, ± 11.4V to ± 16.5V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC714P
Newark Part No.:
78K7952
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC714P is a 16-bit complete monolithic Digital-to-analog Converter (DAC) including a 10V temperature compensated reference, current-to-voltage amplifier, a high-speed synchronous serial interface, a serial output which allows cascading multiple converters and an asynchronous clear function which immediately sets the output voltage to midscale. The gain and bipolar offset adjustments are designed so that they can be set via external potentiometers or external DA converter. The output amplifier is protected against short circuit to ground.
  • Serial digital interface
  • ±1LSB Integral linearity
  • Precision integral reference
  • Low noise - 120nV/(Hz) including reference
  • Green product and no Sb/Br

Applications

Signal Processing, Automation & Process Control

Product Information

:
16bit
:
86kSPS
:
Serial
:
± 11.4V to ± 16.5V
:
DIP
:
16Pins
:
Serial, SPI
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
61 in stock

Each

1+ $38.17 5+ $36.60 10+ $35.21 25+ $33.63 50+ $31.85 100+ $30.07 250+ $28.68 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

64 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$38.17 $ 38.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.17
5 + $36.60
10 + $35.21
25 + $33.63
50 + $31.85
100 + $30.07
250 + $28.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.