Low

DAC712UK - 

Digital to Analog Converter, 16 bit, 100 kSPS, Parallel, ± 11.4V to ± 16.5V, WSOIC, 28 Pins

DAC712UK - Digital to Analog Converter, 16 bit, 100 kSPS, Parallel, ± 11.4V to ± 16.5V, WSOIC, 28 Pins

The actual product may differ from image shown

Manufacturer Part No:
DAC712UK
Newark Part No.:
67C3271
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC712UK is a complete 16-bit resolution Digital-to-analog Converter (DAC) with monotonicity over temperature. The DAC712 has a precision 10V temperature-compensated voltage reference, ±10V output amplifier and 16-bit port bus interface. The digital interface is fast, 60ns minimum write pulse width, double-buffered and has a CLEAR function that resets the analog output to bipolar zero. GAIN and OFFSET adjustment inputs are arranged so that they can be easily trimmed by external DA converter as well as by potentiometers. The DAC712 is available in two linearity error performance grades ±4 and ±2LSB and three differential linearity grades ±4, ±2 and ±1LSB. The DAC712 is specified at power-supply voltages of ±12 and ±15V.
  • High-speed, 16-bit parallel double-buffered interface
  • Power dissipation - 600mW maximum
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Automation & Process Control, Robotics, Defence, Military & Aerospace

Product Information

:
16bit
:
100kSPS
:
Parallel
:
± 11.4V to ± 16.5V
:
WSOIC
:
28Pins
:
Parallel
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$32.07 $ 32.07
Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price
20 + $32.07
25 + $30.63
50 + $29.01
100 + $27.38
250 + $26.12
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.